
This surface mount ferrite inductor has a maximum DC resistance of 36 ohms and a maximum DC current of 100mA. It operates over a temperature range of -55°C to 125°C and has a tolerance of 3%. The inductor is packaged in a surface mount configuration and is available on tape and reel.
API Delevan 8532-51H technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| DC Resistance (DCR) | 36R |
| Depth | 8.38mm |
| Height | 7.26mm |
| Inductance | 15mH |
| Length | 22.35mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 50mA |
| Series | 8532 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 3% |
| Width | 8.38mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 8532-51H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
