The API Delevan 8532R-02J is a general purpose inductor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a rated current maximum of 5.95 amps and a DC resistance of 0.01 ohms. The inductor is 22.35 millimeters in length, 8.38 millimeters in width, and 7.26 millimeters in height, with a dual ended terminal placement. It is not shielded and is intended for use as a power inductor.
API Delevan 8532R-02J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 22.35 |
| Tolerance | 5 |
| Package Width | 8.38 |
| Package Height | 7.26 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.01 |
| Rated Current-Max | 5.95 |
| Test Frequency | 0.001 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 8532R-02J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.