This is a general purpose inductor with a nominal inductance of 1.2uH and a maximum rated current of 5.95A. It has a DC resistance of 0.01 ohms and is not shielded. The inductor is designed for power applications and is available in a surface mount package with dimensions of 22.35x8.38x7.26mm. It can operate over a temperature range of -55 to 125C.
API Delevan 8532R-02K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 22.35 |
| Tolerance | 10 |
| Package Width | 8.38 |
| Package Height | 7.26 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.01 |
| Rated Current-Max | 5.95 |
| Test Frequency | 0.001 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 8532R-02K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.