
This surface mount fixed inductor features a ferrite core material and a nonstandard package case. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The inductor has a maximum DC current rating of 5.43A and a saturation current of 4.8A. It is lead free and RoHS compliant, and is packaged on a tape and reel.
API Delevan 8532R-04L technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 12mR |
| Depth | 8.38mm |
| Height | 7.26mm |
| Inductance | 1.8uH |
| Lead Free | Lead Free |
| Length | 22.35mm |
| Max DC Current | 5.43A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 4.8A |
| Series | 8532R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Weight | 2.5g |
| Width | 8.38mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 8532R-04L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.