
API Delevan 8532R-13LTR technical specifications.
| Height | 7.26mm |
| Inductance | 10uH |
| Length | 22.35mm |
| Max DC Current | 3.27A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Width | 8.38mm |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan 8532R-13LTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.