
Surface mount fixed inductor featuring 22µH inductance with a 15% tolerance, tested at 1kHz. This unshielded, wirewound component utilizes a ferrite core and offers a 2.66A current rating with a low 50mΩ DC resistance. Operating across a wide temperature range from -55°C to 125°C, it supports a saturation current of 1.4A. Packaged in tape and reel, this RoHS compliant component is designed for efficient power applications.
API Delevan 8532R-17L technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.66A |
| DC Resistance (DCR) | 50mR |
| Depth | 8.38mm |
| Height | 0.286inch |
| Height - Seated (Max) | 0.286inch |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 0.86inch |
| Max DC Current | 2.66A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Series | 8532R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Weight | 2.5g |
| Width | 0.33inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 8532R-17L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.