
This surface mount fixed inductor features a ferrite core, nonstandard package, and a maximum operating temperature of 125°C. It has a maximum DC current rating of 740mA and a tolerance of 15%. The inductor is RoHS compliant and lead free, with a saturation current of 350mA. It is designed for use in surface mount applications and is available on tape and reel packaging.
API Delevan 8532R-31L technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 650mR |
| Depth | 8.38mm |
| Height | 7.26mm |
| Inductance | 330uH |
| Lead Free | Lead Free |
| Length | 22.35mm |
| Max DC Current | 740mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 350mA |
| Series | 8532R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Weight | 2.5g |
| Width | 8.38mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 8532R-31L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.