
This surface mount fixed inductor has a ferrite core and a nonstandard package. It features a DC resistance of 770 milliohms and an inductance of 390 microhenries. The inductor is rated for a maximum operating temperature of 125°C and a maximum DC current of 680 milliamperes. It is available in a tape and reel packaging and is compliant with lead-free and RoHS regulations.
API Delevan 8532R-32L technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 770mR |
| Depth | 8.38mm |
| Height | 7.26mm |
| Inductance | 390uH |
| Lead Free | Lead Free |
| Length | 22.35mm |
| Max DC Current | 680mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 320mA |
| Series | 8532R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Weight | 2.5g |
| Width | 8.38mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 8532R-32L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.