API Delevan 9051-100-0000 technical specifications.
| Capacitance | 1.2E-06F |
| Current | 15A |
| ESD Protection | No |
| Length | 0.357inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 1 |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan 9051-100-0000 to view detailed technical specifications.
No datasheet is available for this part.