
This 9.65mm radial shielded inductor features a ferrite core material, 1uH inductance, and a maximum DC current rating of 600mA. It operates within a temperature range of -55°C to 125°C and is designed for through-hole mounting. The inductor has a self-resonant frequency of 95MHz and a Q factor of 51.
API Delevan 9405-12 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 600mR |
| Diameter | 9.65mm |
| Height | 12.7mm |
| Inductance | 1uH |
| Lead/Base Style | Radial |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 51 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 95MHz |
| Series | 9405 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 9405-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
