API Delevan 9405-2 technical specifications.
| Core Material | Ferrite |
| Height | 12.7mm |
| Inductance | 180nH |
| Lead/Base Style | Radial |
| Max DC Current | 2.49A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 9405-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.