API Delevan 9405-22 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.3R |
| Diameter | 9.65mm |
| Height | 12.7mm |
| Inductance | 6.8uH |
| Lead/Base Style | Radial |
| Max DC Current | 410mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 72 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 27MHz |
| Series | 9405 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 9405-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.