API Delevan 9405R-32 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.7R |
| Diameter | 9.65mm |
| Height | 12.7mm |
| Inductance | 47uH |
| Lead/Base Style | Radial |
| Max DC Current | 242mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 76 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 61.1MHz |
| Series | 9405R |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 9405R-32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.