API Delevan 9406-52 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 38R |
| Depth | 9.53mm |
| Height | 9.53mm |
| Inductance | 2.2mH |
| Lead/Base Style | Pin |
| Length | 12.7mm |
| Max DC Current | 75.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 42 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.2MHz |
| Series | 9406 |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 250kHz |
| Tolerance | 10% |
| Width | 9.53mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 9406-52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.