API Delevan 9406R-04 technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 56mR |
| Depth | 9.53mm |
| Height | 9.53mm |
| Inductance | 220nH |
| Lead/Base Style | Pin |
| Length | 12.7mm |
| Max DC Current | 1.97A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Self Resonant Frequency | 195MHz |
| Series | 9406R |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Weight | 0.141096oz |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 9406R-04 to view detailed technical specifications.
No datasheet is available for this part.