API Delevan 9406R-1 technical specifications.
| Core Material | Ferrite |
| Depth | 9.53mm |
| Height | 9.53mm |
| Inductance | 120nH |
| Lead/Base Style | Pin |
| Length | 12.7mm |
| Max DC Current | 2.69A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 9406R-1 to view detailed technical specifications.
No datasheet is available for this part.