Shielded, through-hole fixed inductor with 22µH inductance and 900Ω impedance at 100MHz. Features a 1.5A current rating, 60mΩ DC resistance, and ferrite core. Operates from -55°C to 125°C with a 50V voltage rating. Radial pin termination and bulk packaging.
API Delevan 9565R-1.5 technical specifications.
| Core Material | Ferrite |
| Current | 1.5A |
| DC Resistance (DCR) | 60mR |
| Depth | 7.5mm |
| Height | 8mm |
| Impedance | 900R |
| Inductance | 22uH |
| Lead/Base Style | Pin |
| Length | 10.5mm |
| Max DC Current | 1.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 900R |
| RoHS Compliant | Yes |
| Series | 9565R |
| Shielding | Shielded |
| Termination | Radial |
| Test Frequency | 100MHz |
| Voltage Rating | 50V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 9565R-1.5 to view detailed technical specifications.
No datasheet is available for this part.