API Delevan 9565R-3.0 technical specifications.
| Core Material | Ferrite |
| Depth | 7.5mm |
| Height | 8mm |
| Impedance | 760R |
| Inductance | 7uH |
| Lead/Base Style | Pin |
| Length | 10.5mm |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 760R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 9565R-3.0 to view detailed technical specifications.
No datasheet is available for this part.