API Delevan BF1125-5 technical specifications.
| Package/Case | 197 |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | BF |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan BF1125-5 to view detailed technical specifications.
No datasheet is available for this part.