
API Delevan BF1719 technical specifications.
| Impedance | 325R |
| Inside Diameter | 6.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 20°C |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | BF |
| Shape | Square |
| Shielding | Unshielded |
| Termination | Cable |
| Test Frequency | 100MHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan BF1719 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.