
API Delevan BF2125 technical specifications.
| Package/Case | 107 |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | BF |
| RoHS | Compliant |
Download the complete datasheet for API Delevan BF2125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.