
API Delevan BF2930 technical specifications.
| Package/Case | 200 |
| Impedance | 257R |
| Inside Diameter | 13mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 20°C |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | BF |
| Shape | Square |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for API Delevan BF2930 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.