This 0603 wirewound inductor from API Delevan features a ceramic core and unshielded protection style. It has an inductance of 0.0036uH with a tolerance of 2% and is tested at 250MHz. The maximum DC current is 1A and the maximum DC resistance is 0.07R. The minimum quality factor is 22 and the minimum self resonant frequency is 6GHz. It is designed for surface mount applications and operates between -40°C and 125°C.
API Delevan C0603C-3N60G1T2 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0036uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.07Ohm |
| Minimum Quality Factor | 22 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.19mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan C0603C-3N60G1T2 to view detailed technical specifications.
No datasheet is available for this part.