The API Delevan C0603C-3N90G1T2 is a surface mount fixed inductor with a ceramic core, offering an inductance of 0.0039uH and a tolerance of 2%. It has a maximum DC current of 1 and a maximum DC resistance of 0.07. The inductor is designed for use in RF applications and has a minimum quality factor of 22 and a minimum self resonant frequency of 6000MHz. It measures 1.8mm in length, 1.02mm in height, and 1.19mm in depth, and operates over a temperature range of -40 to 125 degrees Celsius.
API Delevan C0603C-3N90G1T2 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0039uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.07Ohm |
| Minimum Quality Factor | 22 |
| Minimum Self Resonant Frequency | 6000MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.19mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan C0603C-3N90G1T2 to view detailed technical specifications.
No datasheet is available for this part.