The C1608R-18NS is a 0603 ceramic fixed inductor with a core material of ceramic and an inductance of 1.8nH. It has a maximum DC current rating of 300mA and is packaged on tape and reel. The inductor is RoHS compliant and not radiation hardened. It measures 0.95mm in depth and height, making it suitable for surface mount applications.
API Delevan C1608R-18NS technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Depth | 0.95mm |
| Height | 0.95mm |
| Inductance | 1.8nH |
| Max DC Current | 300mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for API Delevan C1608R-18NS to view detailed technical specifications.
No datasheet is available for this part.