API Delevan CF1-31*19*10 technical specifications.
| Diameter | 31mm |
| Length | 0.394inch |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CF |
| RoHS | Compliant |
Download the complete datasheet for API Delevan CF1-31*19*10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.