API Delevan CM1011R-255 technical specifications.
| Max Current Rating | 2.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CM1011R |
| Transformer Type | COMMON MODE CHOKE |
| RoHS | Compliant |
Download the complete datasheet for API Delevan CM1011R-255 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.