API Delevan CM1011R-754 technical specifications.
| Current | 6.7A |
| DC Resistance (DCR) | 13mR |
| Height | 0.731inch |
| Inductance | 750uH |
| Length | 1.098inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CM1011R |
| Transformer Type | COMMON MODE CHOKE |
| Width | 1.098inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan CM1011R-754 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.