
Surface mount data line filter featuring 2 functions and a 0.9A maximum current rating. This ferrite core filter offers 1mH inductance with a 25% tolerance, operating across a -55°C to 105°C temperature range. Designed for lead-free and RoHS compliant applications, it provides effective EMI/RFI suppression for data lines.
API Delevan CM6350R-105 technical specifications.
| Core Material | Ferrite |
| Depth | 9.39mm |
| Height | 0.2inch |
| Inductance | 1mH |
| Lead Free | Lead Free |
| Length | 0.36inch |
| Max Current Rating | 900mA |
| Max DC Current | 900mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CM6350R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan CM6350R-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
