
Surface mount data line filter featuring two functions and a 2.2A maximum current rating. This ferrite core component offers 220µH inductance with a 25% tolerance. Operating across a wide temperature range of -55°C to 105°C, it is lead-free and RoHS compliant. The compact package measures 9.39mm in depth, 0.36 inches in length and width, and 0.2 inches in height.
API Delevan CM6350R-224 technical specifications.
| Core Material | Ferrite |
| Depth | 9.39mm |
| Height | 0.2inch |
| Inductance | 220uH |
| Lead Free | Lead Free |
| Length | 0.36inch |
| Max Current Rating | 2.2A |
| Max DC Current | 2.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CM6350R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan CM6350R-224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
