
Surface mount data line filter featuring two functions and a 250mA maximum current rating. This ferrite core filter offers 4.7mH inductance with a 25% tolerance, designed for operation between -55°C and 105°C. The component measures 9.39mm in depth, 0.21 inches in height, and 0.36 inches in width and length, with SMD/SMT termination. It is lead-free, RoHS compliant, and supplied in bulk packaging.
API Delevan CM6350R-475 technical specifications.
| Core Material | Ferrite |
| Depth | 9.39mm |
| Height | 0.21inch |
| Inductance | 4.7mH |
| Lead Free | Lead Free |
| Length | 0.36inch |
| Max Current Rating | 250mA |
| Max DC Current | 250mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CM6350R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Width | 0.36inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan CM6350R-475 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
