
Surface mount data line filter featuring 2 functions and a 4A maximum current rating. This ferrite core filter offers 330µH inductance with a 35% tolerance, operating across a -55°C to 105°C temperature range. Designed for data line applications, it provides EMI/RFI suppression and is lead-free and RoHS compliant. Dimensions include a 13.46mm length, 13.71mm depth, and 7.37mm height with a 10.16mm lead pitch.
API Delevan CM6460R-334 technical specifications.
| Core Material | Ferrite |
| Depth | 13.71mm |
| Height | 7.37mm |
| Inductance | 330uH |
| Lead Free | Lead Free |
| Lead Pitch | 10.16mm |
| Length | 13.46mm |
| Max Current Rating | 4A |
| Max DC Current | 4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CM6460R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10kHz |
| Tolerance | 35% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan CM6460R-334 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
