Surface mount data line filter featuring 2 lines and 100µH inductance. This component offers a maximum current rating of 8.5A and operates within a temperature range of -55°C to 105°C. Constructed with a ferrite core, it provides lead-free and RoHS compliant operation. Dimensions include a length and width of 0.63 inches, a height of 0.31 inches, and a depth of 16.25mm.
API Delevan CM6560R-104 technical specifications.
| Core Material | Ferrite |
| Depth | 16.25mm |
| Height | 0.31inch |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Length | 0.63inch |
| Max Current Rating | 8.5A |
| Max DC Current | 5mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CM6560R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan CM6560R-104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.