
API Delevan CM6560R-754 technical specifications.
| Core Material | Ferrite |
| Current Rating | 3A |
| DC Resistance-Max | 34mR |
| Depth | 16.25mm |
| Height | 0.31inch |
| Inductance | 750uH |
| Lead Free | Lead Free |
| Length | 0.63inch |
| Max Current Rating | 3A |
| Max DC Current | 34mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CM6560R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan CM6560R-754 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.