
Dual common mode choke with 68µH inductance per line, designed for power and signal lines. Features a ferrite core, radial pin termination, and through-hole mounting. Rated for a maximum DC current of 3.5A with a low DC resistance of 0.019Ω. Operates across a wide temperature range from -55°C to 125°C. Dimensions include a 18.8mm length, 27.2mm width, and 21.1mm height, with a 10.2mm lead pitch.
API Delevan CM9900-683 technical specifications.
| Core Material | Ferrite |
| Depth | 18.8mm |
| Height | 21.1mm |
| Inductance | 68mH |
| Lead Free | Contains Lead |
| Lead Pitch | 10.2mm |
| Lead/Base Style | Pin |
| Length | 18.8mm |
| Max Current Rating | 3.5A |
| Max DC Current | 3.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CM9900 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 25% |
| Width | 27.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan CM9900-683 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
