API Delevan CM9900R-476 technical specifications.
| Current | 130mA |
| DC Resistance (DCR) | 7.8R |
| Depth | 18.8mm |
| Height | 0.669inch |
| Inductance | 47mH |
| Lead/Base Style | Pin |
| Length | 0.839inch |
| Max DC Current | 130mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CM9900R |
| Tolerance | 25% |
| Width | 0.74inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan CM9900R-476 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.