API Delevan CMT4545-106M technical specifications.
| Package/Case | Nonstandard |
| DC Resistance (DCR) - Parallel | 7mR |
| DC Resistance (DCR) - Series | 28mR |
| Depth | 15.47mm |
| Height | 0.25inch |
| Inductance - Parallel | 2uH |
| Inductance - Series | 7.8uH |
| Length | 0.45inch |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CMT4545 |
| Shielding | Unshielded |
| Tolerance | 20% |
| Width | 0.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan CMT4545-106M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.