API Delevan DC1050-104K technical specifications.
| Lead Style | Radial |
| Product Height (mm) | 21.34 |
| Product Diameter (mm) | 29.98 |
| Terminal Pitch (mm) | 29.98 |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Type | High Current Power Line Choke |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ferrite |
| Inductance | 100uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 7.5A |
| Max DC Resistance | 0.034Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 99800 |
| EU RoHS | No |
| HTS Code | 8504508000 |
| Schedule B | 8504500000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for API Delevan DC1050-104K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.