API Delevan DC1390-564K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 125mR |
| Height | 27.03mm |
| Inductance | 560uH |
| Lead/Base Style | Radial |
| Max DC Current | 4.37A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 5.69A |
| Series | DC1390 |
| Shielding | Unshielded |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan DC1390-564K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.