Through-hole fixed inductor featuring a radial package and ferrite core. Offers 150µH inductance with a 10% tolerance, rated for 2.97A maximum DC current and 5.6A saturation current. Designed for power line applications, this unshielded wirewound choke has a DC resistance of 111mΩ and operates within a temperature range of -55°C to 125°C. The component is RoHS compliant and packaged in bulk.
API Delevan DC630R-154K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 2.97A |
| DC Resistance (DCR) | 111mR |
| Diameter | 16mm |
| Height | 20.57mm |
| Height - Seated (Max) | 0.83inch |
| Inductance | 150uH |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Max DC Current | 2.97A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 111R |
| RoHS Compliant | Yes |
| Saturation Current | 5.6A |
| Series | DC630R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan DC630R-154K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.