Through-hole fixed inductor featuring a ferrite core for power line applications. Offers 220µH inductance with a 10% tolerance, rated for 2.42A maximum DC current. This unshielded wirewound component has a low DC resistance of 168mΩ and a saturation current of 4.6A. Operating temperature range is -55°C to 125°C, with radial leads for through-hole mounting.
API Delevan DC630R-224K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 2.42A |
| DC Resistance (DCR) | 168mR |
| Diameter | 16mm |
| Height | 20.57mm |
| Height - Seated (Max) | 0.83inch |
| Inductance | 220uH |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Max DC Current | 2.42A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 4.6A |
| Series | DC630R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan DC630R-224K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.