API Delevan DC630R-394K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 342mR |
| Height | 20.57mm |
| Inductance | 390uH |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Max DC Current | 1.66A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 342R |
| RoHS Compliant | Yes |
| Saturation Current | 3.4A |
| Series | DC630R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan DC630R-394K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.