API Delevan DC630R-472M technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 7mR |
| Diameter | 16mm |
| Height | 20.57mm |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Max DC Current | 11.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 31.5A |
| Series | DC630R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan DC630R-472M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.