Through-hole fixed inductor featuring a 47µH inductance with a 10% tolerance, designed for high current power line applications. This unshielded, wirewound component utilizes a ferrite core and offers a maximum DC current rating of 3.98A, with a saturation current of 10A. It exhibits a low DC resistance of 62mΩ and operates within a temperature range of -55°C to 125°C. The radial lead style and bulk packaging are suitable for through-hole mounting.
API Delevan DC630R-473K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 3.98A |
| DC Resistance (DCR) | 62mR |
| Height | 20.57mm |
| Height - Seated (Max) | 0.83inch |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Max DC Current | 3.98A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 10A |
| Series | DC630R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 10% |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan DC630R-473K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.