
Through-hole fixed inductor featuring a ferrite core for high current power line applications. This unshielded wirewound component offers 5.6µH inductance with a 20% tolerance, tested at 10kHz. It handles a maximum DC current of 11.7A, with a low DC resistance of 7mΩ. Operating across a wide temperature range from -55°C to 125°C, this RoHS compliant inductor is supplied in bulk packaging.
API Delevan DC630R-562M technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 11.7A |
| DC Resistance (DCR) | 7mR |
| Height | 20.57mm |
| Height - Seated (Max) | 0.83inch |
| Inductance | 5.6uH |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Max DC Current | 11.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 29A |
| Series | DC630R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan DC630R-562M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
