Through-hole fixed inductor featuring a ferrite core for power line filtering. Offers 2.2mH inductance with a 10% tolerance, rated for 800mA maximum DC current and 2.3A saturation current. Operating temperature range spans -55°C to 125°C, with a DC resistance of 1.54 Ohms. This unshielded, wirewound component has radial leads and a self-resonant frequency of 1kHz.
API Delevan DC780-225K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.54R |
| Diameter | 20.1mm |
| Height | 21.1mm |
| Inductance | 2.2mH |
| Lead Free | Contains Lead |
| Lead/Base Style | Radial |
| Length | 20.7mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 2.3A |
| Self Resonant Frequency | 1kHz |
| Series | DC780 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan DC780-225K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.