
Through-hole fixed inductor featuring a ferrite core and unshielded wirewound construction. Offers 3.9µH inductance with a 15% tolerance, tested at 1kHz. Designed for high current applications with a maximum DC current rating of 11.4A and a saturation current of 55A. Boasts a low DC resistance of 5mΩ and operates across a wide temperature range from -55°C to 125°C. Radial leads facilitate through-hole mounting.
API Delevan DC780-392L technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 5mR |
| Diameter | 20.1mm |
| Height | 21.1mm |
| Inductance | 3.9uH |
| Lead Free | Contains Lead |
| Lead/Base Style | Radial |
| Length | 20.7mm |
| Max DC Current | 11.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 55A |
| Self Resonant Frequency | 1kHz |
| Series | DC780 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan DC780-392L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.