Through-hole fixed inductor featuring a ferrite core for power line applications. This unshielded wirewound component offers 39µH inductance with a 10% tolerance, rated for a maximum DC current of 5.5A and a saturation current of 17.5A. It exhibits a low DC resistance of 30mΩ and operates across a wide temperature range from -55°C to 125°C. The radial package measures 20.1mm in diameter, 21.1mm in height, and 20.7mm in length.
API Delevan DC780-393K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 30mR |
| Diameter | 20.1mm |
| Height | 21.1mm |
| Inductance | 39uH |
| Lead Free | Contains Lead |
| Lead/Base Style | Radial |
| Length | 20.7mm |
| Max DC Current | 5.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 17.5A |
| Self Resonant Frequency | 1kHz |
| Series | DC780 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan DC780-393K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.