Through-hole fixed inductor featuring a ferrite core and unshielded wirewound construction. Offers 1.8µH inductance with a 15% tolerance, rated for 11.4A maximum DC current and 81A saturation current. Designed for power line applications, it exhibits a low 3mΩ DC resistance and operates across a wide temperature range from -55°C to 125°C. The radial package measures 20.1mm in diameter, 21.1mm in height, and 20.7mm in length.
API Delevan DC780R-182L technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3mR |
| Diameter | 20.1mm |
| Height | 21.1mm |
| Inductance | 1.8uH |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Length | 20.7mm |
| Max DC Current | 11.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 81A |
| Self Resonant Frequency | 1kHz |
| Series | DC780R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan DC780R-182L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.