Through-hole fixed inductor featuring a ferrite core for power line applications. This unshielded wirewound component offers 180µH inductance with a 10% tolerance, rated for 4A maximum DC current. It exhibits a low DC resistance of 110mΩ and a saturation current of 8.1A, operating within a temperature range of -55°C to 125°C. Designed for radial mounting, it is RoHS compliant and available in bulk packaging.
API Delevan DC780R-184K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 4A |
| DC Resistance (DCR) | 110mR |
| Diameter | 20.1mm |
| Height | 21.1mm |
| Height - Seated (Max) | 0.83inch |
| Inductance | 180uH |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Length | 20.7mm |
| Max DC Current | 4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 8.1A |
| Self Resonant Frequency | 1kHz |
| Series | DC780R |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan DC780R-184K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.